Similar
Similar

9C-16.384MEEJ-T | |
|---|---|
DigiKey Part Number | 887-1275-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9C-16.384MEEJ-T |
Description | CRYSTAL 16.3840MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 16.384 MHz ±10ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Supplier Device Package HC-49S |
Frequency Stability ±10ppm | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.161" (4.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABL-16.384MHZ-B1U-T | Abracon LLC | 0 | ABL-16.384MHZ-B1U-T-ND | kr.1.74306 | Similar |
| ABLS2-16.384MHZ-B1U-T | Abracon LLC | 0 | ABLS2-16.384MHZ-B1U-T-ND | kr.1.34459 | Similar |



