Similar
Similar
Similar
Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

8Z-40.000MAAV-T | |
|---|---|
DigiKey Part Number | 887-1985-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8Z-40.000MAAV-T |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Q-40.000MAAQ-T | TXC CORPORATION | 5.091 | 887-8Q-40.000MAAQ-TCT-ND | kr.4.95000 | Similar |
| 8Q-40.000MAAV-T | TXC CORPORATION | 0 | 887-8Q-40.000MAAV-TCT-ND | kr.5.01000 | Similar |
| 8Y-40.000MAAV-T | TXC CORPORATION | 0 | 887-1996-2-ND | kr.3.01801 | Similar |
| 8Z-40.000MEHV-T | TXC CORPORATION | 0 | 887-8Z-40.000MEHV-TTR-ND | kr.3.89718 | Parametric Equivalent |
| 425F11K040M0000 | CTS-Frequency Controls | 0 | 425F11K040M0000-ND | kr.2.10496 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.74828 | kr.8,244.84 |
| Unit Price without VAT: | kr.2.74828 |
|---|---|
| Unit Price with VAT: | kr.3.43535 |







