Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

8Z-37.400MEEQ-T | |
|---|---|
DigiKey Part Number | 8Z-37.400MEEQ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8Z-37.400MEEQ-T |
Description | CRYSTAL 37.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37.4 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 8Z-37.400MEEQ-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 37.4 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Q-37.400MEEC-T | TXC CORPORATION | 0 | 887-8Q-37.400MEEC-TTR-ND | kr.0.00000 | Similar |
| 8Q-37.400MEEE-T | TXC CORPORATION | 1.894 | 887-8Q-37.400MEEE-TCT-ND | kr.5.64000 | Similar |
| 8Q-37.400MEEV-T | TXC CORPORATION | 0 | 887-1850-2-ND | kr.3.35518 | Similar |
| 8Y-37.400MEEE-T | TXC CORPORATION | 0 | 8Y-37.400MEEE-T-ND | kr.5.58793 | Similar |
| 8Y-37.400MEEQ-T | TXC CORPORATION | 0 | 8Y-37.400MEEQ-T-ND | kr.5.58793 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.17207 | kr.15,516.21 |
| Unit Price without VAT: | kr.5.17207 |
|---|---|
| Unit Price with VAT: | kr.6.46509 |





