
| 8Z-27.000MAAJ-T | |
|---|---|
| DigiKey Part Number | 887-1147-2-ND - Tape & Reel (TR) 887-1147-1-ND - Cut Tape (CT) 887-1147-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 8Z-27.000MAAJ-T | 
| Description | CRYSTAL 27.0000MHZ 18PF SMD | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 27 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 8Z-27.000MAAJ-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 27 MHz | |
| Frequency Stability | ±30ppm | |
| Frequency Tolerance | ±30ppm | |
| Load Capacitance | 18pF | |
| ESR (Equivalent Series Resistance) | 100 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -20°C ~ 70°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SMD (2.5x2) | |
| Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 | 
| 10 | kr.6.18200 | kr.61.82 | 
| 25 | kr.5.84720 | kr.146.18 | 
| 50 | kr.5.60640 | kr.280.32 | 
| 100 | kr.5.37410 | kr.537.41 | 
| 250 | kr.5.08184 | kr.1,270.46 | 
| 500 | kr.4.87168 | kr.2,435.84 | 
| 1.000 | kr.4.67027 | kr.4,670.27 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.4.36819 | kr.13,104.57 | 
| 6.000 | kr.4.18789 | kr.25,127.34 | 
| 9.000 | kr.4.08594 | kr.36,773.46 | 
| 15.000 | kr.3.96115 | kr.59,417.25 | 
| Unit Price without VAT: | kr.7.10000 | 
|---|---|
| Unit Price with VAT: | kr.8.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark