
8Z-25.000MEEQ-T | |
|---|---|
DigiKey Part Number | 887-1339-2-ND - Tape & Reel (TR) 887-1339-1-ND - Cut Tape (CT) 887-1339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Z-25.000MEEQ-T |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 8Z-25.000MEEQ-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Q-25.000MEEV-T | TXC CORPORATION | 4.364 | 887-8Q-25.000MEEV-TCT-ND | kr.5.64000 | Similar |
| 8Y-25.000MEEQ-T | TXC CORPORATION | 5.028 | 887-1819-1-ND | kr.9.13000 | Similar |
| ABM10-25.000MHZ-E20-T | Abracon LLC | 10.003 | 535-9095-1-ND | kr.9.76000 | Similar |
| ABM11W-25.0000MHZ-8-B1U-T3 | Abracon LLC | 1.553 | 535-13852-1-ND | kr.2.41000 | Similar |
| ABM12W-25.0000MHZ-7-B1U-T3 | Abracon LLC | 3.028 | 535-13942-1-ND | kr.6.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.50000 | kr.8.50 |
| 10 | kr.7.39900 | kr.73.99 |
| 25 | kr.6.99440 | kr.174.86 |
| 50 | kr.6.70520 | kr.335.26 |
| 100 | kr.6.42750 | kr.642.75 |
| 250 | kr.6.07828 | kr.1,519.57 |
| 500 | kr.5.82696 | kr.2,913.48 |
| 1.000 | kr.5.58617 | kr.5,586.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.17207 | kr.15,516.21 |
| 6.000 | kr.4.95868 | kr.29,752.08 |
| 9.000 | kr.4.83808 | kr.43,542.72 |
| Unit Price without VAT: | kr.8.50000 |
|---|---|
| Unit Price with VAT: | kr.10.62500 |




