
8Z-24.000MAAV-T | |
|---|---|
DigiKey Part Number | 887-1992-2-ND - Tape & Reel (TR) 887-1992-1-ND - Cut Tape (CT) 887-1992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Z-24.000MAAV-T |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 8Z-24.000MAAV-T Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.89300 | kr.38.93 |
| 25 | kr.3.67960 | kr.91.99 |
| 50 | kr.3.52760 | kr.176.38 |
| 100 | kr.3.38110 | kr.338.11 |
| 250 | kr.3.19764 | kr.799.41 |
| 500 | kr.3.06526 | kr.1,532.63 |
| 1.000 | kr.2.93846 | kr.2,938.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.74828 | kr.8,244.84 |
| 6.000 | kr.2.63471 | kr.15,808.26 |
| 9.000 | kr.2.57052 | kr.23,134.68 |
| 15.000 | kr.2.49190 | kr.37,378.50 |
| 21.000 | kr.2.44147 | kr.51,270.87 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |




