
8Z-16.000MAAV-T | |
|---|---|
DigiKey Part Number | 887-1995-2-ND - Tape & Reel (TR) 887-1995-1-ND - Cut Tape (CT) 887-1995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Z-16.000MAAV-T |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 8Z-16.000MAAV-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 |
| 10 | kr.3.93000 | kr.39.30 |
| 25 | kr.3.71440 | kr.92.86 |
| 50 | kr.3.56100 | kr.178.05 |
| 100 | kr.3.41310 | kr.341.31 |
| 250 | kr.3.22792 | kr.806.98 |
| 500 | kr.3.09428 | kr.1,547.14 |
| 1.000 | kr.2.96627 | kr.2,966.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.77429 | kr.8,322.87 |
| 6.000 | kr.2.65965 | kr.15,957.90 |
| 9.000 | kr.2.59485 | kr.23,353.65 |
| 15.000 | kr.2.51549 | kr.37,732.35 |
| 21.000 | kr.2.46458 | kr.51,756.18 |
| Unit Price without VAT: | kr.4.54000 |
|---|---|
| Unit Price with VAT: | kr.5.67500 |

