
8Y-48.000MAAJ-T | |
|---|---|
DigiKey Part Number | 887-1486-2-ND - Tape & Reel (TR) 887-1486-1-ND - Cut Tape (CT) 887-1486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Y-48.000MAAJ-T |
Description | CRYSTAL 48.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.87000 | kr.7.87 |
| 10 | kr.6.84300 | kr.68.43 |
| 25 | kr.6.47080 | kr.161.77 |
| 50 | kr.6.20360 | kr.310.18 |
| 100 | kr.5.94750 | kr.594.75 |
| 250 | kr.5.62416 | kr.1,406.04 |
| 500 | kr.5.39168 | kr.2,695.84 |
| 1.000 | kr.5.16877 | kr.5,168.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.83445 | kr.14,503.35 |
| 6.000 | kr.4.63494 | kr.27,809.64 |
| 9.000 | kr.4.52216 | kr.40,699.44 |
| Unit Price without VAT: | kr.7.87000 |
|---|---|
| Unit Price with VAT: | kr.9.83750 |



