Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

8Y-48.000MAAE-T | |
|---|---|
DigiKey Part Number | 8Y-48.000MAAE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8Y-48.000MAAE-T |
Description | CRYSTAL 48.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Z-48.000MAAE-T | TXC CORPORATION | 0 | 887-2408-2-ND | kr.2.74828 | Similar |
| 402F48033CAR | CTS-Frequency Controls | 0 | 402F48033CAR-ND | kr.2.15167 | Similar |
| 402F48033CAT | CTS-Frequency Controls | 0 | 402F48033CAT-ND | kr.0.00000 | Similar |
| 402F48033CJR | CTS-Frequency Controls | 0 | 402F48033CJR-ND | kr.2.15167 | Similar |
| 402F48033CJT | CTS-Frequency Controls | 0 | 402F48033CJT-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.01801 | kr.9,054.03 |
| Unit Price without VAT: | kr.3.01801 |
|---|---|
| Unit Price with VAT: | kr.3.77251 |





