Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

8Y-38.400MAHV-T | |
|---|---|
DigiKey Part Number | 8Y-38.400MAHV-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8Y-38.400MAHV-T |
Description | CRYSTAL 38.4000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±30ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Y-38.400MAHQ-T | TXC CORPORATION | 0 | 8Y-38.400MAHQ-T-ND | kr.3.46111 | Similar |
| 416F38433IAR | CTS-Frequency Controls | 0 | 416F38433IAR-ND | kr.3.32013 | Similar |
| 416F38433IAT | CTS-Frequency Controls | 0 | 416F38433IAT-ND | kr.0.00000 | Similar |
| 416F38433IKR | CTS-Frequency Controls | 0 | 416F38433IKR-ND | kr.3.32013 | Similar |
| 416F38433IKT | CTS-Frequency Controls | 0 | 416F38433IKT-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.46111 | kr.10,383.33 |
| Unit Price without VAT: | kr.3.46111 |
|---|---|
| Unit Price with VAT: | kr.4.32639 |






