Parametric Equivalent
Parametric Equivalent
Similar
Similar

8Z-12.000MAAE-T | |
|---|---|
DigiKey Part Number | 8Z-12.000MAAE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8Z-12.000MAAE-T |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Z-12.000MAHE-T | TXC CORPORATION | 4.300 | 887-8Z-12.000MAHE-TCT-ND | kr.4.95000 | Parametric Equivalent |
| 8Z-12.000MEHE-T | TXC CORPORATION | 0 | 887-8Z-12.000MEHE-TTR-ND | kr.3.89718 | Parametric Equivalent |
| FA-20H 12.0000MD30V-K0 | EPSON | 0 | FA-20H12.0000MD30V-K0-ND | kr.2.88153 | Similar |
| FA-20H 12.0000MD30V-K5 | EPSON | 0 | FA-20H12.0000MD30V-K5-ND | kr.2.78548 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.74828 | kr.8,244.84 |
| Unit Price without VAT: | kr.2.74828 |
|---|---|
| Unit Price with VAT: | kr.3.43535 |




