
8Y-27.120MEEQ-T | |
|---|---|
DigiKey Part Number | 887-1480-2-ND - Tape & Reel (TR) 887-1480-1-ND - Cut Tape (CT) 887-1480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Y-27.120MEEQ-T |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.7.91200 | kr.79.12 |
| 25 | kr.7.48120 | kr.187.03 |
| 50 | kr.7.17060 | kr.358.53 |
| 100 | kr.6.87380 | kr.687.38 |
| 250 | kr.6.50052 | kr.1,625.13 |
| 500 | kr.6.23172 | kr.3,115.86 |
| 1.000 | kr.5.97418 | kr.5,974.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.58793 | kr.16,763.79 |
| 6.000 | kr.5.35744 | kr.32,144.64 |
| 9.000 | kr.5.22715 | kr.47,044.35 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |

