
8Y-26.000MAAJ-T | |
|---|---|
DigiKey Part Number | 887-1152-2-ND - Tape & Reel (TR) 887-1152-1-ND - Cut Tape (CT) 887-1152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Y-26.000MAAJ-T |
Description | CRYSTAL 26.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.6.72700 | kr.67.27 |
| 25 | kr.6.36040 | kr.159.01 |
| 50 | kr.6.09780 | kr.304.89 |
| 100 | kr.5.84610 | kr.584.61 |
| 250 | kr.5.52824 | kr.1,382.06 |
| 500 | kr.5.29974 | kr.2,649.87 |
| 1.000 | kr.5.08062 | kr.5,080.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.75200 | kr.14,256.00 |
| 6.000 | kr.4.55589 | kr.27,335.34 |
| 9.000 | kr.4.44504 | kr.40,005.36 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

