24 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Y-24.000MAAJ-T

DigiKey Part Number
887-1151-2-ND - Tape & Reel (TR)
887-1151-1-ND - Cut Tape (CT)
887-1151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8Y-24.000MAAJ-T
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±30ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8Z-24.000MAAJ-TTXC CORPORATION3.109887-1144-1-NDkr.0.94000Similar
XYFEECNANF-24.000000Taitien2.7201664-XYFEECNANF-24.000000CT-NDkr.0.44000Similar
In-Stock: 37.123
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.73000kr.7.73
10kr.6.72700kr.67.27
25kr.6.36040kr.159.01
50kr.6.09780kr.304.89
100kr.5.84610kr.584.61
250kr.5.52824kr.1,382.06
500kr.5.29974kr.2,649.87
1.000kr.5.08062kr.5,080.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.75200kr.14,256.00
6.000kr.4.55589kr.27,335.34
9.000kr.4.44504kr.40,005.36
Manufacturers Standard Package
Unit Price without VAT:kr.7.73000
Unit Price with VAT:kr.9.66250