19.2 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Y-19.200MEEQ-T

DigiKey Part Number
887-1477-2-ND - Tape & Reel (TR)
887-1477-1-ND - Cut Tape (CT)
887-1477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8Y-19.200MEEQ-T
Description
CRYSTAL 19.2000MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
19.2 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
19.2 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±10ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8Z-19.200MEEQ-TTXC CORPORATION20.696887-2401-1-NDkr.8.43000Similar
Q 19,20-JXS21-10-10/10-WA-LFJauch Quartz2901908-1088-1-NDkr.4.63000Similar
In-Stock: 546
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.13000kr.9.13
10kr.7.91200kr.79.12
25kr.7.48120kr.187.03
50kr.7.17060kr.358.53
100kr.6.87380kr.687.38
250kr.6.50052kr.1,625.13
500kr.6.23172kr.3,115.86
1.000kr.5.97418kr.5,974.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.58793kr.16,763.79
6.000kr.5.35744kr.32,144.64
9.000kr.5.22715kr.47,044.35
Manufacturers Standard Package
Unit Price without VAT:kr.9.13000
Unit Price with VAT:kr.11.41250