8Y Series 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Y-19.200MEEQ-T

DigiKey Part Number
887-1477-2-ND - Tape & Reel (TR)
887-1477-1-ND - Cut Tape (CT)
887-1477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8Y-19.200MEEQ-T
Description
CRYSTAL 19.2000MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
19.2 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
19.2 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 561
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.22000kr.9.22
10kr.7.98700kr.79.87
25kr.7.55200kr.188.80
50kr.7.23840kr.361.92
100kr.6.93890kr.693.89
250kr.6.56204kr.1,640.51
500kr.6.29068kr.3,145.34
1.000kr.6.03072kr.6,030.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.64081kr.16,922.43
6.000kr.5.40814kr.32,448.84
9.000kr.5.27662kr.47,489.58
Manufacturers Standard Package
Unit Price without VAT:kr.9.22000
Unit Price with VAT:kr.11.52500