
8Y-16.000MAAV-T | |
|---|---|
DigiKey Part Number  | 887-2003-2-ND - Tape & Reel (TR) 887-2003-1-ND - Cut Tape (CT) 887-2003-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 8Y-16.000MAAV-T  | 
Description  | CRYSTAL 16.0000MHZ 8PF SMD  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 16 MHz ±30ppm Crystal 8pF 200 Ohms 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 16 MHz  | |
Frequency Stability  | ±30ppm  | |
Frequency Tolerance  | ±30ppm  | |
Load Capacitance  | 8pF  | |
ESR (Equivalent Series Resistance)  | 200 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -20°C ~ 70°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 4-SMD (2x1.6)  | |
Size / Dimension  | 0.079" L x 0.063" W (2.00mm x 1.60mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.99000 | kr.4.99 | 
| 10 | kr.4.31400 | kr.43.14 | 
| 25 | kr.4.07800 | kr.101.95 | 
| 50 | kr.3.91040 | kr.195.52 | 
| 100 | kr.3.74850 | kr.374.85 | 
| 250 | kr.3.54456 | kr.886.14 | 
| 500 | kr.3.39802 | kr.1,699.01 | 
| 1.000 | kr.3.25741 | kr.3,257.41 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.2.58961 | kr.7,768.83 | 
| 6.000 | kr.2.48261 | kr.14,895.66 | 
| 9.000 | kr.2.42214 | kr.21,799.26 | 
| 15.000 | kr.2.40000 | kr.36,000.00 | 
| Unit Price without VAT: | kr.4.99000 | 
|---|---|
| Unit Price with VAT: | kr.6.23750 | 

