
8WL-24.000MDD-T | |
|---|---|
DigiKey Part Number  | 887-8WL-24.000MDD-TTR-ND - Tape & Reel (TR) 887-8WL-24.000MDD-TCT-ND - Cut Tape (CT) 887-8WL-24.000MDD-TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 8WL-24.000MDD-T  | 
Description  | XTAL OSC XO 24.00MHZ 1.8V CMOS  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 24 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Base Resonator  | ||
Type  | ||
Frequency  | 24 MHz  | |
Function  | Enable/Disable  | |
Output  | CMOS  | |
Voltage - Supply  | 1.8V  | |
Frequency Stability  | ±25ppm  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Spread Spectrum Bandwidth  | -  | |
Current - Supply (Max)  | 30mA  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, No Lead  | |
Size / Dimension  | 0.098" L x 0.079" W (2.50mm x 2.00mm)  | |
Height - Seated (Max)  | 0.035" (0.90mm)  | |
Current - Supply (Disable) (Max)  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.86000 | kr.9.86 | 
| 10 | kr.8.57600 | kr.85.76 | 
| 25 | kr.8.10760 | kr.202.69 | 
| 50 | kr.7.77220 | kr.388.61 | 
| 100 | kr.7.45020 | kr.745.02 | 
| 250 | kr.7.04564 | kr.1,761.41 | 
| 500 | kr.6.75444 | kr.3,377.22 | 
| 1.000 | kr.6.47526 | kr.6,475.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.6.05670 | kr.18,170.10 | 
| 6.000 | kr.5.80694 | kr.34,841.64 | 
| 9.000 | kr.5.66576 | kr.50,991.84 | 
| Unit Price without VAT: | kr.9.86000 | 
|---|---|
| Unit Price with VAT: | kr.12.32500 | 

