
8WJ-8.192MDJ-T | |
|---|---|
DigiKey Part Number | 887-8WJ-8.192MDJ-TTR-ND - Tape & Reel (TR) 887-8WJ-8.192MDJ-TCT-ND - Cut Tape (CT) 887-8WJ-8.192MDJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8WJ-8.192MDJ-T |
Description | XTAL OSC XO 8.192MHZ 1.8V CMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.192 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 22mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.14000 | kr.10.14 |
| 10 | kr.8.83200 | kr.88.32 |
| 25 | kr.8.35360 | kr.208.84 |
| 50 | kr.8.00740 | kr.400.37 |
| 100 | kr.7.67580 | kr.767.58 |
| 250 | kr.7.25880 | kr.1,814.70 |
| 500 | kr.6.95878 | kr.3,479.39 |
| 1.000 | kr.6.67114 | kr.6,671.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.99992 | kr.17,999.76 |
| 6.000 | kr.5.75250 | kr.34,515.00 |
| 9.000 | kr.5.61264 | kr.50,513.76 |
| Unit Price without VAT: | kr.10.14000 |
|---|---|
| Unit Price with VAT: | kr.12.67500 |

