8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8WJ-8.000MBJ-T

DigiKey Part Number
887-8WJ-8.000MBJ-TTR-ND - Tape & Reel (TR)
887-8WJ-8.000MBJ-TCT-ND - Cut Tape (CT)
887-8WJ-8.000MBJ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8WJ-8.000MBJ-T
Description
XTAL OSC XO 8.000MHZ 3.3V CMOS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
22mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.73000kr.9.73
10kr.8.46900kr.84.69
25kr.8.00600kr.200.15
50kr.7.67500kr.383.75
100kr.7.35710kr.735.71
250kr.6.95756kr.1,739.39
500kr.6.67000kr.3,335.00
1.000kr.6.39432kr.6,394.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.98100kr.17,943.00
6.000kr.5.73436kr.34,406.16
9.000kr.5.59493kr.50,354.37
Manufacturers Standard Package
Unit Price without VAT:kr.9.73000
Unit Price with VAT:kr.12.16250