8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8WJ-8.000MBE-T

DigiKey Part Number
887-8WJ-8.000MBE-TTR-ND - Tape & Reel (TR)
887-8WJ-8.000MBE-TCT-ND - Cut Tape (CT)
887-8WJ-8.000MBE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8WJ-8.000MBE-T
Description
XTAL OSC XO 8.000MHZ 3.3V CMOS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
22mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.10000kr.9.10
10kr.7.88700kr.78.87
25kr.7.45760kr.186.44
50kr.7.14800kr.357.40
100kr.6.85210kr.685.21
250kr.6.48004kr.1,620.01
500kr.6.21206kr.3,106.03
1.000kr.5.95534kr.5,955.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.57030kr.16,710.90
6.000kr.5.34054kr.32,043.24
9.000kr.5.21066kr.46,895.94
Manufacturers Standard Package
Unit Price without VAT:kr.9.10000
Unit Price with VAT:kr.11.37500