25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8WJ-25.000MBJ-T

DigiKey Part Number
887-8WJ-25.000MBJ-TTR-ND - Tape & Reel (TR)
887-8WJ-25.000MBJ-TCT-ND - Cut Tape (CT)
887-8WJ-25.000MBJ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8WJ-25.000MBJ-T
Description
XTAL OSC XO 25.000MHZ 3.3V CMOS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
22mA
Part Status
Active
Ratings
AEC-Q100
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AW-25.000MBJ-TTXC CORPORATION2.999887-AW-25.000MBJ-TCT-NDkr.14.90000Parametric Equivalent
In-Stock: 450
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.14000kr.10.14
10kr.8.83200kr.88.32
25kr.8.35360kr.208.84
50kr.8.00740kr.400.37
100kr.7.67580kr.767.58
250kr.7.25880kr.1,814.70
500kr.6.95878kr.3,479.39
1.000kr.6.67114kr.6,671.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.99992kr.17,999.76
6.000kr.5.75250kr.34,515.00
9.000kr.5.61264kr.50,513.76
Manufacturers Standard Package
Unit Price without VAT:kr.10.14000
Unit Price with VAT:kr.12.67500