
8W-20.000MBE-T | |
|---|---|
DigiKey Part Number | 887-2540-2-ND - Tape & Reel (TR) 887-2540-1-ND - Cut Tape (CT) 887-2540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8W-20.000MBE-T |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 15mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8WJ-20.000MBE-T | TXC CORPORATION | 497 | 887-8WJ-20.000MBE-TCT-ND | kr.9.55000 | Parametric Equivalent |
| 8WJ-20.000MBJ-T | TXC CORPORATION | 500 | 887-8WJ-20.000MBJ-TCT-ND | kr.10.26000 | Parametric Equivalent |
| SXO22C3A481-20.000M | Suntsu Electronics, Inc. | 4.624 | 2388-SXO22C3A481-20.000M-ND | kr.6.99000 | Direct |
| QTM252J-20.000MBJ-T | QST | 1.830 | 4981-QTM252J-20.000MBJ-TCT-ND | kr.10.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.96000 | kr.10.96 |
| 10 | kr.9.53800 | kr.95.38 |
| 25 | kr.9.02000 | kr.225.50 |
| 50 | kr.8.64580 | kr.432.29 |
| 100 | kr.8.28880 | kr.828.88 |
| 250 | kr.7.83840 | kr.1,959.60 |
| 500 | kr.7.51444 | kr.3,757.22 |
| 1.000 | kr.7.20394 | kr.7,203.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.73841 | kr.20,215.23 |
| 6.000 | kr.6.46057 | kr.38,763.42 |
| 9.000 | kr.6.30347 | kr.56,731.23 |
| Unit Price without VAT: | kr.10.96000 |
|---|---|
| Unit Price with VAT: | kr.13.70000 |

