Similar
Direct
Similar

8W-12.000MBA-T | |
|---|---|
DigiKey Part Number | 887-1408-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8W-12.000MBA-T |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 70°C |
Part Status Obsolete | Current - Supply (Max) 15mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8W-12.000MBB-T | TXC CORPORATION | 0 | 887-1224-2-ND | kr.8.01247 | Similar |
| SXO22C3C171-12.000M | Suntsu Electronics, Inc. | 7.970 | 2388-SXO22C3C171-12.000M-ND | kr.7.86000 | Direct |
| OYETDCJANF-12.000000 | Taitien | 1.484 | 1664-OYETDCJANF-12.000000CT-ND | kr.7.48000 | Similar |




