Upgrade

8Q-52.000MAAV-T | |
|---|---|
DigiKey Part Number | 8Q-52.000MAAV-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8Q-52.000MAAV-T |
Description | CRYSTAL 52.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 52 MHz ±30ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 8Q-52.000MAAV-T Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 52 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±30ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Q-52.000MEEV-T | TXC CORPORATION | 0 | 887-1854-2-ND | kr.5.82709 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.92562 | kr.14,628.10 |
| Unit Price without VAT: | kr.2.92562 |
|---|---|
| Unit Price with VAT: | kr.3.65703 |


