40 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Q-40.000MAAQ-T

DigiKey Part Number
887-8Q-40.000MAAQ-TTR-ND - Tape & Reel (TR)
887-8Q-40.000MAAQ-TCT-ND - Cut Tape (CT)
887-8Q-40.000MAAQ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8Q-40.000MAAQ-T
Description
CRYSTAL 40MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
40 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±30ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C16-40.000-10-1530-X-RAker Technology Corp2002754-C16-40.000-10-1530-X-R-NDkr.5.38920Parametric Equivalent
SX0B40.000F1010F30Shenzhen SCTF Electronics72.0005852-SX0B40.000F1010F30TR-NDkr.7.29100Parametric Equivalent
In-Stock: 5.091
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.4.27300kr.42.73
25kr.4.04000kr.101.00
50kr.3.87380kr.193.69
100kr.3.71330kr.371.33
250kr.3.51136kr.877.84
500kr.3.36616kr.1,683.08
1.000kr.3.22687kr.3,226.87
2.500kr.3.05170kr.7,629.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.92562kr.14,628.10
10.000kr.2.80482kr.28,048.20
15.000kr.2.73654kr.41,048.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750