Similar
Direct
Direct

| 8Q-37.400METE-T | |
|---|---|
| DigiKey Part Number | 887-8Q-37.400METE-TTR-ND - Tape & Reel (TR) 887-8Q-37.400METE-TCT-ND - Cut Tape (CT) 887-8Q-37.400METE-TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 8Q-37.400METE-T | 
| Description | CRYSTAL 37.4MHZ 12PF SMD | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 37.4 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 37.4 MHz | |
| Frequency Stability | ±10ppm | |
| Frequency Tolerance | ±10ppm | |
| Load Capacitance | 12pF | |
| ESR (Equivalent Series Resistance) | 80 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -30°C ~ 85°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SMD (1.6x1.2) | |
| Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.89000 | kr.5.89 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.3.16736 | kr.15,836.80 | 
| Unit Price without VAT: | kr.5.89000 | 
|---|---|
| Unit Price with VAT: | kr.7.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark