37.4 MHz ±10ppm Crystal 16pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Q-37.400MEII-T

DigiKey Part Number
887-8Q-37.400MEII-TTR-ND - Tape & Reel (TR)
887-8Q-37.400MEII-TCT-ND - Cut Tape (CT)
887-8Q-37.400MEII-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8Q-37.400MEII-T
Description
CRYSTAL 37.4MHZ 16PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
37.4 MHz ±10ppm Crystal 16pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
16pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
37.4 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±20ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.13767kr.15,688.35
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750