Similar
Parametric Equivalent

8Q-37.400MAAI-T | |
|---|---|
DigiKey Part Number | 887-8Q-37.400MAAI-TTR-ND - Tape & Reel (TR) 887-8Q-37.400MAAI-TCT-ND - Cut Tape (CT) 887-8Q-37.400MAAI-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Q-37.400MAAI-T |
Description | CRYSTAL 37.4MHZ 16PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37.4 MHz ±30ppm Crystal 16pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 37.4 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±30ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Q-37.400MAAE-T | TXC CORPORATION | 0 | 887-8Q-37.400MAAE-TCT-ND | kr.5.01000 | Similar |
| 8Q-37.400MAHI-T | TXC CORPORATION | 0 | 887-8Q-37.400MAHI-TCT-ND | kr.5.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.68943 | kr.13,447.15 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |


