Similar

8Q-37.400MAAI-T | |
|---|---|
DigiKey Part Number | 887-8Q-37.400MAAI-TTR-ND - Tape & Reel (TR) 887-8Q-37.400MAAI-TCT-ND - Cut Tape (CT) 887-8Q-37.400MAAI-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Q-37.400MAAI-T |
Description | CRYSTAL 37.4MHZ 16PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37.4 MHz ±30ppm Crystal 16pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 37.4 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.71488 | kr.13,574.40 |
| Unit Price without VAT: | kr.5.06000 |
|---|---|
| Unit Price with VAT: | kr.6.32500 |


