
8Q-32.000MAAE-T | |
---|---|
DigiKey Part Number | 887-8Q-32.000MAAE-TTR-ND - Tape & Reel (TR) 887-8Q-32.000MAAE-TCT-ND - Cut Tape (CT) 887-8Q-32.000MAAE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Q-32.000MAAE-T |
Description | CRYSTAL 32MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | kr.4.99000 | kr.4.99 |
10 | kr.4.31400 | kr.43.14 |
25 | kr.4.07800 | kr.101.95 |
50 | kr.3.91040 | kr.195.52 |
100 | kr.3.74850 | kr.374.85 |
250 | kr.3.54456 | kr.886.14 |
500 | kr.3.39802 | kr.1,699.01 |
1.000 | kr.3.25741 | kr.3,257.41 |
2.500 | kr.3.08058 | kr.7,701.45 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
5.000 | kr.2.95331 | kr.14,766.55 |
10.000 | kr.2.83137 | kr.28,313.70 |
15.000 | kr.2.76244 | kr.41,436.60 |
Unit Price without VAT: | kr.4.99000 |
---|---|
Unit Price with VAT: | kr.6.23750 |