8Q-27.120MDDQ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 485
Unit Price: kr.4.18000
Datasheet
27.12 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Q-27.120MDDQ-T

DigiKey Part Number
887-8Q-27.120MDDQ-TTR-ND - Tape & Reel (TR)
887-8Q-27.120MDDQ-TCT-ND - Cut Tape (CT)
887-8Q-27.120MDDQ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8Q-27.120MDDQ-T
Description
CRYSTAL 27.12MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27.12 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27.12 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±20ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8Q-27.120MDDV-TTXC CORPORATION0887-8Q-27.120MDDV-TTR-NDkr.0.00000Similar
ECS-271.2-10-47B-JTN-TRECS Inc.48550-ECS-271.2-10-47B-JTN-CT-NDkr.4.18000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.86872kr.14,343.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250