Parametric Equivalent
Parametric Equivalent

8Q-25.000MDDV-T | |
|---|---|
DigiKey Part Number | 887-8Q-25.000MDDV-TTR-ND - Tape & Reel (TR) 887-8Q-25.000MDDV-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 8Q-25.000MDDV-T |
Description | CRYSTAL 25MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM12W-25.0000MHZ-8-D1X-T3 | Abracon LLC | 16.578 | 535-13945-1-ND | kr.5.26000 | Parametric Equivalent |
| ECS-250-8-47B2-CTN-TR | ECS Inc. | 3.552 | 50-ECS-250-8-47B2-CTN-TRCT-ND | kr.3.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.86872 | kr.14,343.60 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |



