
8Q-24.000MAHV-T | |
|---|---|
DigiKey Part Number | 887-8Q-24.000MAHV-TTR-ND - Tape & Reel (TR) 887-8Q-24.000MAHV-TCT-ND - Cut Tape (CT) 887-8Q-24.000MAHV-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Q-24.000MAHV-T |
Description | CRYSTAL 24MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.25000 | kr.5.25 |
| 10 | kr.4.57000 | kr.45.70 |
| 25 | kr.4.31880 | kr.107.97 |
| 50 | kr.4.14080 | kr.207.04 |
| 100 | kr.3.96930 | kr.396.93 |
| 250 | kr.3.75372 | kr.938.43 |
| 500 | kr.3.59846 | kr.1,799.23 |
| 1.000 | kr.3.44966 | kr.3,449.66 |
| 2.500 | kr.3.26241 | kr.8,156.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.12764 | kr.15,638.20 |
| 10.000 | kr.2.99854 | kr.29,985.40 |
| 15.000 | kr.2.92555 | kr.43,883.25 |
| Unit Price without VAT: | kr.5.25000 |
|---|---|
| Unit Price with VAT: | kr.6.56250 |

