
8NJ-48.000MDE-T | |
|---|---|
DigiKey Part Number | 887-8NJ-48.000MDE-TTR-ND - Tape & Reel (TR) 887-8NJ-48.000MDE-TCT-ND - Cut Tape (CT) 887-8NJ-48.000MDE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8NJ-48.000MDE-T |
Description | XTAL OSC XO 48.000MHZ 1.8V CMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 22mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.033" (0.83mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8NJ-48.000MDJ-T | TXC CORPORATION | 500 | 887-8NJ-48.000MDJ-TCT-ND | kr.1.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.8.22900 | kr.82.29 |
| 25 | kr.7.78040 | kr.194.51 |
| 50 | kr.7.45720 | kr.372.86 |
| 100 | kr.7.14900 | kr.714.90 |
| 250 | kr.6.76048 | kr.1,690.12 |
| 500 | kr.6.48100 | kr.3,240.50 |
| 1.000 | kr.6.21314 | kr.6,213.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.58793 | kr.16,763.79 |
| 6.000 | kr.5.35744 | kr.32,144.64 |
| 9.000 | kr.5.22715 | kr.47,044.35 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |

