8N-27.000MDE-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TXC CORPORATION
In Stock: 500
Unit Price: kr.9.45000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 440
Unit Price: kr.10.14000
Datasheet

Parametric Equivalent


IQD Frequency Products
In Stock: 0
Unit Price: kr.10.08000
Datasheet

Parametric Equivalent


QST
In Stock: 50
Unit Price: kr.8.75000
Datasheet

Parametric Equivalent


QST
In Stock: 1.796
Unit Price: kr.10.14000
Datasheet
27 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8N-27.000MDE-T

DigiKey Part Number
887-8N-27.000MDE-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8N-27.000MDE-T
Description
2.0X1.6 CMOS QUARTZ OSCILLATOR /
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
27 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
1.8V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
5mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.033" (0.83mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8NJ-27.000MDE-TTXC CORPORATION500887-8NJ-27.000MDE-TCT-NDkr.9.45000Parametric Equivalent
8NJ-27.000MDJ-TTXC CORPORATION440887-8NJ-27.000MDJ-TCT-NDkr.10.14000Parametric Equivalent
LFSPXO056220IQD Frequency Products01923-LFSPXO056220CT-NDkr.10.08000Parametric Equivalent
QTM216-27.000MDE-TQST504981-QTM216-27.000MDE-TCT-NDkr.8.75000Parametric Equivalent
QTM216J-27.000MDJ-TQST1.7964981-QTM216J-27.000MDJ-TCT-NDkr.10.14000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.34634kr.19,039.02
Manufacturers Standard Package
Unit Price without VAT:kr.6.34634
Unit Price with VAT:kr.7.93293