
8N-24.576MDD-T | |
|---|---|
DigiKey Part Number | 887-8N-24.576MDD-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8N-24.576MDD-T |
Description | 2.0X1.6 CMOS QUARTZ OSCILLATOR / |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.033" (0.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.12524 | kr.18,375.72 |
| 6.000 | kr.5.99933 | kr.35,995.98 |
| 9.000 | kr.5.93631 | kr.53,426.79 |
| Unit Price without VAT: | kr.6.12524 |
|---|---|
| Unit Price with VAT: | kr.7.65655 |

