8J-32.000MEEV-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: kr.4.58889
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 4.909
Unit Price: kr.11.73000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: kr.12.44859
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 1.255
Unit Price: kr.18.01000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: kr.12.81961
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: kr.18.07000
Datasheet

Parametric Equivalent


IQD Frequency Products
In Stock: 295
Unit Price: kr.16.23000
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 1.343
Unit Price: kr.8.94000
Datasheet
32 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8J-32.000MEEV-T

DigiKey Part Number
887-8J-32.000MEEV-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8J-32.000MEEV-T
Description
1.2X1.0 SEAM SEAL MHZ QUARTZ XTA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (1.2x1)
Frequency Stability
±10ppm
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8J-32.000METV-TTXC CORPORATION0887-8J-32.000METV-TTR-NDkr.4.58889Parametric Equivalent
ABM13N-32.0000MHZ-8-BH7U-T5Abracon LLC4.909535-ABM13N-32.0000MHZ-8-BH7U-T5CT-NDkr.11.73000Parametric Equivalent
ABM13W-32.0000MHZ-8-B1U-T5Abracon LLC0ABM13W-32.0000MHZ-8-B1U-T5-NDkr.12.44859Parametric Equivalent
ABM13W-32.0000MHZ-8-BH7U-T5Abracon LLC1.255535-ABM13W-32.0000MHZ-8-BH7U-T5CT-NDkr.18.01000Parametric Equivalent
ABM13W-32.0000MHZ-8-N1U-T5Abracon LLC0ABM13W-32.0000MHZ-8-N1U-T5-NDkr.12.81961Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.4.60667kr.23,033.35
Manufacturers Standard Package
Unit Price without VAT:kr.4.60667
Unit Price with VAT:kr.5.75834