
7XL-20.000MBD-T | |
|---|---|
DigiKey Part Number | 887-7XL-20.000MBD-TTR-ND - Tape & Reel (TR) 887-7XL-20.000MBD-TCT-ND - Cut Tape (CT) 887-7XL-20.000MBD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7XL-20.000MBD-T |
Description | XTAL OSC XO 20.00MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.93000 | kr.9.93 |
| 10 | kr.8.64300 | kr.86.43 |
| 25 | kr.8.17080 | kr.204.27 |
| 50 | kr.7.83280 | kr.391.64 |
| 100 | kr.7.50840 | kr.750.84 |
| 250 | kr.7.10068 | kr.1,775.17 |
| 500 | kr.6.80720 | kr.3,403.60 |
| 1.000 | kr.6.52585 | kr.6,525.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.10402 | kr.18,312.06 |
| 6.000 | kr.5.85231 | kr.35,113.86 |
| 9.000 | kr.5.71002 | kr.51,390.18 |
| Unit Price without VAT: | kr.9.93000 |
|---|---|
| Unit Price with VAT: | kr.12.41250 |

