Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7XL-16.000MBD-T | |
|---|---|
DigiKey Part Number | 887-7XL-16.000MBD-TTR-ND - Tape & Reel (TR) 887-7XL-16.000MBD-TCT-ND - Cut Tape (CT) 887-7XL-16.000MBD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7XL-16.000MBD-T |
Description | XTAL OSC XO 16.00MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7X-16.000MBD-T | TXC CORPORATION | 0 | 7X-16.000MBD-T-ND | kr.6.88896 | Parametric Equivalent |
| 510CBA16M0000CAG | Skyworks Solutions Inc. | 0 | 863-510CBA16M0000CAG-ND | kr.24.43650 | Parametric Equivalent |
| 510CBA16M0000CAGR | Skyworks Solutions Inc. | 0 | 863-510CBA16M0000CAGRTR-ND | kr.22.16104 | Parametric Equivalent |
| 510CCA16M0000CAG | Skyworks Solutions Inc. | 0 | 863-510CCA16M0000CAG-ND | kr.25.85700 | Parametric Equivalent |
| 510CCA16M0000CAGR | Skyworks Solutions Inc. | 0 | 863-510CCA16M0000CAGRTR-ND | kr.23.44970 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.87000 | kr.9.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.06617 | kr.18,198.51 |
| Unit Price without VAT: | kr.9.87000 |
|---|---|
| Unit Price with VAT: | kr.12.33750 |




