
7XL-10.000MBD-T | |
|---|---|
DigiKey Part Number | 887-7XL-10.000MBD-TTR-ND - Tape & Reel (TR) 887-7XL-10.000MBD-TCT-ND - Cut Tape (CT) 887-7XL-10.000MBD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7XL-10.000MBD-T |
Description | XTAL OSC XO 10.00MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OXETDLJANF-10.000000 | Taitien | 1.153 | 1664-OXETDLJANF-10.000000CT-ND | kr.6.91000 | Parametric Equivalent |
| QTM325-10.000MBD-T | QST | 20 | 4981-QTM325-10.000MBD-TCT-ND | kr.8.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.14000 | kr.10.14 |
| 10 | kr.8.83200 | kr.88.32 |
| 25 | kr.8.35360 | kr.208.84 |
| 50 | kr.8.00740 | kr.400.37 |
| 100 | kr.7.67580 | kr.767.58 |
| 250 | kr.7.25880 | kr.1,814.70 |
| 500 | kr.6.95878 | kr.3,479.39 |
| 1.000 | kr.6.67114 | kr.6,671.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.99992 | kr.17,999.76 |
| 6.000 | kr.5.75250 | kr.34,515.00 |
| 9.000 | kr.5.61264 | kr.50,513.76 |
| Unit Price without VAT: | kr.10.14000 |
|---|---|
| Unit Price with VAT: | kr.12.67500 |

