
7X-50.000MBB-T | |
|---|---|
DigiKey Part Number | 887-1513-2-ND - Tape & Reel (TR) 887-1513-1-ND - Cut Tape (CT) 887-1513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7X-50.000MBB-T |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7X-50.000MBB-T Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SXO32C3A171-50.000M | Suntsu Electronics, Inc. | 1.215 | 2388-SXO32C3A171-50.000M-ND | kr.6.28000 | Direct |
| SSO32C3A171-50.000M | Suntsu Electronics, Inc. | 1.200 | 2388-SSO32C3A171-50.000M-ND | kr.10.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.27000 | kr.14.27 |
| 10 | kr.12.37600 | kr.123.76 |
| 25 | kr.11.70120 | kr.292.53 |
| 50 | kr.11.21800 | kr.560.90 |
| 100 | kr.10.75390 | kr.1,075.39 |
| 250 | kr.10.16988 | kr.2,542.47 |
| 500 | kr.9.74966 | kr.4,874.83 |
| 1.000 | kr.9.34700 | kr.9,347.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.74328 | kr.26,229.84 |
| 6.000 | kr.8.38311 | kr.50,298.66 |
| Unit Price without VAT: | kr.14.27000 |
|---|---|
| Unit Price with VAT: | kr.17.83750 |

