Upgrade
Direct
Parametric Equivalent

7X-40.000MBB-T | |
|---|---|
DigiKey Part Number | 7X-40.000MBB-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7X-40.000MBB-T |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 70°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7X-40.000MBA-T | TXC CORPORATION | 0 | 7X-40.000MBA-T-ND | kr.7.61557 | Upgrade |
| SXO32C3A171-40.000M | Suntsu Electronics, Inc. | 879 | 2388-SXO32C3A171-40.000M-ND | kr.5.01000 | Direct |
| SSO32C3A171-40.000M | Suntsu Electronics, Inc. | 240 | 2388-SSO32C3A171-40.000M-ND | kr.8.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.21604 | kr.21,648.12 |
| Unit Price without VAT: | kr.7.21604 |
|---|---|
| Unit Price with VAT: | kr.9.02005 |




