
7X-30.000MBB-T | |
|---|---|
DigiKey Part Number | 887-1221-2-ND - Tape & Reel (TR) 887-1221-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7X-30.000MBB-T |
Description | XTAL OSC XO 30.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7X-30.000MBB-T Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -10°C ~ 70°C |
Part Status Obsolete | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7X-30.000MBA-T | TXC CORPORATION | 0 | 887-1405-2-ND | kr.7.61557 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.9.43400 | kr.94.34 |
| 25 | kr.8.92160 | kr.223.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.27533 | kr.18,825.99 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |

