7W-10.000MBE-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.27.25290
Datasheet

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: kr.16.32867
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 725
Unit Price: kr.6.28000
Datasheet

Parametric Equivalent


QST
In Stock: 710
Unit Price: kr.8.75000
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72.000
Unit Price: kr.9.13000
Datasheet
10 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7W-10.000MBE-T

DigiKey Part Number
887-2520-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7W-10.000MBE-T
Description
XTAL OSC XO 10.0000MHZ CMOS SMD
Customer Reference
Detailed Description
10 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Current - Supply (Max)
20mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.056" (1.42mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPPC7L-A7BP-10.0000TSCardinal Components Inc.0CPPC7L-A7BP-10.0000TS-NDkr.27.25290Direct
CPPC7LZ-A7BP-10.0TSCardinal Components Inc.0CPPC7LZ-A7BP-10.0TS-NDkr.16.32867Direct
SXO75C3A481-10.000MSuntsu Electronics, Inc.7252388-SXO75C3A481-10.000M-NDkr.6.28000Direct
QTM750-10.000MBE-TQST7104981-QTM750-10.000MBE-TCT-NDkr.8.75000Parametric Equivalent
SX7M10.000B10G40TNNShenzhen SCTF Electronics72.0005852-SX7M10.000B10G40TNNTR-NDkr.9.13000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes