7V-30.000MDDQ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.54297
Datasheet

Similar


Abracon LLC
In Stock: 2.296
Unit Price: kr.2.47000
Datasheet

Similar


ECS Inc.
In Stock: 887
Unit Price: kr.3.49000
Datasheet
30 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-30.000MDDQ-T

DigiKey Part Number
887-7V-30.000MDDQ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7V-30.000MDDQ-T
Description
CRYSTAL 30.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-30.000MDDQ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
30 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
425F22A030M0000CTS-Frequency Controls0CTX971TR-NDkr.1.54297Similar
ABM10-30.000MHZ-E20-TAbracon LLC2.296535-9097-1-NDkr.2.47000Similar
ECS-300-10-36-JTM-TRECS Inc.887XC3024CT-NDkr.3.49000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.92102kr.5,763.06
Manufacturers Standard Package
Unit Price without VAT:kr.1.92102
Unit Price with VAT:kr.2.40128