Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

7V-30.000MAHE-T | |
|---|---|
DigiKey Part Number | 887-1815-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7V-30.000MAHE-T |
Description | CRYSTAL 30.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7V-30.000MAAE-T | TXC CORPORATION | 0 | 887-1469-2-ND | kr.2.74828 | Similar |
| 7V-30.000MAHQ-T | TXC CORPORATION | 0 | 7V-30.000MAHQ-T-ND | kr.1.82497 | Similar |
| 8Z-30.000MAHQ-T | TXC CORPORATION | 0 | 8Z-30.000MAHQ-T-ND | kr.3.01801 | Similar |
| 7M-30.000MAHE-T | TXC CORPORATION | 0 | 887-1788-2-ND | kr.3.46111 | Parametric Equivalent |
| QT325G-30.000MAHE-T | QST | 455 | 4981-QT325G-30.000MAHE-TCT-ND | kr.2.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.74828 | kr.8,244.84 |
| Unit Price without VAT: | kr.2.74828 |
|---|---|
| Unit Price with VAT: | kr.3.43535 |






