28.63636 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-28.63636MAAJ-T

DigiKey Part Number
887-7V-28.63636MAAJ-TTR-ND - Tape & Reel (TR)
887-7V-28.63636MAAJ-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7V-28.63636MAAJ-T
Description
CRYSTAL 28.63636MHZ 18PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
28.63636 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-28.63636MAAJ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
28.63636 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7V-28.63636MAHJ-TTXC CORPORATION5.382887-7V-28.63636MAHJ-TCT-NDkr.3.30000Parametric Equivalent
QT325G-28.63636MAHJ-TQST1014981-QT325G-28.63636MAHJ-TCT-NDkr.2.41000Parametric Equivalent
In-Stock: 2.768
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.71400kr.27.14
50kr.2.46000kr.123.00
100kr.2.35850kr.235.85
500kr.2.13810kr.1,069.05
1.000kr.2.04960kr.2,049.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.91686kr.5,750.58
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750