
7V-28.63636MAAJ-T | |
|---|---|
DigiKey Part Number | 887-7V-28.63636MAAJ-TTR-ND - Tape & Reel (TR) 887-7V-28.63636MAAJ-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7V-28.63636MAAJ-T |
Description | CRYSTAL 28.63636MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-28.63636MAAJ-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 28.63636 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7V-28.63636MAHJ-T | TXC CORPORATION | 5.382 | 887-7V-28.63636MAHJ-TCT-ND | kr.3.30000 | Parametric Equivalent |
| QT325G-28.63636MAHJ-T | QST | 101 | 4981-QT325G-28.63636MAHJ-TCT-ND | kr.2.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.71400 | kr.27.14 |
| 50 | kr.2.46000 | kr.123.00 |
| 100 | kr.2.35850 | kr.235.85 |
| 500 | kr.2.13810 | kr.1,069.05 |
| 1.000 | kr.2.04960 | kr.2,049.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.91686 | kr.5,750.58 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

