Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

7V-26.000MEEI-T | |
|---|---|
DigiKey Part Number | 7V-26.000MEEI-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7V-26.000MEEI-T |
Description | CRYSTAL 26.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 16pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-26.000MEEI-T Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F26011CDR | CTS-Frequency Controls | 0 | 402F26011CDR-ND | kr.2.15167 | Similar |
| 402F26011CDT | CTS-Frequency Controls | 0 | 402F26011CDT-ND | kr.0.00000 | Similar |
| 402F26011CLR | CTS-Frequency Controls | 0 | 402F26011CLR-ND | kr.2.15167 | Similar |
| 402F26011CLT | CTS-Frequency Controls | 0 | 402F26011CLT-ND | kr.0.00000 | Similar |
| 403C11B26M00000 | CTS-Frequency Controls | 0 | 403C11B26M00000-ND | kr.1.84097 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.56660 | kr.7,699.80 |
| Unit Price without VAT: | kr.2.56660 |
|---|---|
| Unit Price with VAT: | kr.3.20825 |










